text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005C0G1H030B050BA

C Series 0402 3 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C1005C0G1H030B050BA - Technical Attributes
Attributes Table
Capacitance: 3pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$401.00
USD
Quantity
Unit Price
10,000
$0.0401
20,000
$0.0395
30,000
$0.0391
40,000
$0.0388
50,000+
$0.038
Product Variant Information section