text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X5R1E225K050BC

C Series 0402 2.2 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK C1005X5R1E225K050BC - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,656
USA:
2,656
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.22
USD
Quantity
Unit Price
1
$0.215
20
$0.162
150
$0.128
1,000
$0.095
5,000+
$0.0673