text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X5R1H472K050BA

C Series 0402 0.0047 uF 50 V ±10% X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C1005X5R1H472K050BA - Technical Attributes
Attributes Table
Capacitance: 0.0047µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$137.00
USD
Quantity
Unit Price
10,000
$0.0137
20,000
$0.0135
40,000
$0.0133
150,000+
$0.0129
Product Variant Information section