text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X7R1C154K050BC

C Series 0402 0.15 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
TDK C1005X7R1C154K050BC - Technical Attributes
Attributes Table
Capacitance: 0.15µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$666.00
USD
Quantity
Unit Price
10,000
$0.0666
20,000+
$0.0647
Product Variant Information section