text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X7S2A103M050BB

C Series 0402 10 nF 100 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK C1005X7S2A103M050BB - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±20%
Dissipation Factor: 5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
489
USA:
489
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.36
USD
Quantity
Unit Price
1
$0.355
20
$0.285
150
$0.235
1,000
$0.193
5,000+
$0.155