text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X8R1H102K050BA

C Series 0402 1 nF 50 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C1005X8R1H102K050BA - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X8R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,210.00
USD
Quantity
Unit Price
10,000+
$0.121
Product Variant Information section