text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608C0G2A103J080AC

C Series 0603 0.01 uF 100 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
TDK C1608C0G2A103J080AC - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,240.00
USD
Quantity
Unit Price
4,000+
$0.31
Product Variant Information section