text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608C0G2A150J080AA

0603 100v C0G 15pF 5% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
TDK C1608C0G2A150J080AA - Technical Attributes
Attributes Table
Capacitance: 15pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): 0ppm/°C to 30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$328.80
USD
Quantity
Unit Price
4,000
$0.0822
8,000
$0.0808
12,000
$0.08
16,000
$0.0794
20,000+
$0.0776
Product Variant Information section