text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X5R0J685K080AB

Cap Ceramic 6.8uF 6.3V X5R 10% SMD 0603 85C T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
TDK C1608X5R0J685K080AB - Technical Attributes
Attributes Table
Capacitance: 6.8µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,940.00
USD
Quantity
Unit Price
4,000+
$0.485
Product Variant Information section