text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012C0G1H102K060AA

C Series 0805 1000 pF 50 V ±10 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C2012C0G1H102K060AA - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$252.80
USD
Quantity
Unit Price
4,000
$0.0632
8,000
$0.0622
12,000
$0.0615
16,000
$0.0611
20,000+
$0.0597
Product Variant Information section