text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012C0G2A103J125AA

C Series 0805 10 nF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C2012C0G2A103J125AA - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
2,000
$0.33
4,000+
$0.32
Product Variant Information section