text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012C0G2A152J060AA

C Series 0805 1.5 nF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C2012C0G2A152J060AA - Technical Attributes
Attributes Table
Capacitance: 1.5nF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
4,000
$0.102
8,000
$0.10
12,000
$0.0992
16,000+
$0.0979
Product Variant Information section