text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012NP02A103J125AA

C Series 0805 10 nF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C2012NP02A103J125AA - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Dissipation Factor: 5%
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +150°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,360.00
USD
Quantity
Unit Price
2,000+
$0.68
Product Variant Information section