text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7R1E475M125AE

CAP CER 4.7UF 25V X7R 0805

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
TDK C2012X7R1E475M125AE - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±20%
Dissipation Factor: 7.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 106MΩ
Case Size: 0805 (2012 Metric)
Lead Spacing: 4mm
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Unit Price
2,000
$0.38
4,000+
$0.37
Product Variant Information section