text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7R2A333K125AA

CAP CER 0.033UF 100V X7R 0805

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
TDK C2012X7R2A333K125AA - Technical Attributes
Attributes Table
Capacitance: 33nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.60
USD
Quantity
Unit Price
2,000
$0.0523
6,000
$0.051
8,000
$0.0506
20,000
$0.0495
30,000+
$0.0484
Product Variant Information section