text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7S2A105K125AE

C Series 0805 1 uF 100 V ±10% Tolerance X7S Multilayer Ceramic Capacitor

Product Specification Section
TDK C2012X7S2A105K125AE - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
65
USA:
65
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.36
USD
Quantity
Unit Price
1
$1.36
15
$1.23
50
$1.17
250
$1.09
1,000+
$1.02