text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7T2V333K125AA

0805 350V X7T 33nF 10% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
TDK C2012X7T2V333K125AA - Technical Attributes
Attributes Table
Capacitance: 33nF
Dielectric: X7T
Rated Voltage: 350V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±33%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
2,000
$0.33
4,000+
$0.32
Product Variant Information section