text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7R1E105M085AA

C Series 1206 1 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C3216X7R1E105M085AA - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$306.00
USD
Quantity
Unit Price
4,000
$0.0765
8,000
$0.0752
12,000
$0.0744
16,000
$0.0739
20,000+
$0.0722
Product Variant Information section