text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7R1E475K160AC

C Series 1206 4.7 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK C3216X7R1E475K160AC - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.82
USD
Quantity
Unit Price
1
$0.815
15
$0.71
50
$0.665
250
$0.605
1,000+
$0.55