text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7R1H474M160AA

C Series 1206 0.47 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C3216X7R1H474M160AA - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$150.00
USD
Quantity
Unit Price
2,000
$0.075
4,000
$0.0737
6,000
$0.073
10,000
$0.072
20,000+
$0.07
Product Variant Information section