text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X8R1H334M160AA

C Series 1206 0.33 uF 50 V ±20% Tolerance X8R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C3216X8R1H334M160AA - Technical Attributes
Attributes Table
Capacitance: 0.33µF
Dielectric: X8R
Rated Voltage: 50V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
2,000+
$0.485
Product Variant Information section