text.skipToContent text.skipToNavigation

Manufacturer Part #

C3225C0G2J472K160AA

C Series 1210 4.7 nF 630 V ±10 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C3225C0G2J472K160AA - Technical Attributes
Attributes Table
Capacitance: 4.7nF
Dielectric: C0G
Rated Voltage: 630V
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$502.00
USD
Quantity
Unit Price
2,000
$0.251
4,000
$0.248
6,000
$0.246
8,000+
$0.243
Product Variant Information section