text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532C0G2J822J160KA

C Series 1812 8.2 nF 630 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TDK C4532C0G2J822J160KA - Technical Attributes
Attributes Table
Capacitance: 8.2nF
Dielectric: C0G
Rated Voltage: 630V
Tolerance (%): ±5%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,880.00
USD
Quantity
Unit Price
1,000+
$3.88
Product Variant Information section