text.skipToContent text.skipToNavigation

Manufacturer Part #

C5750X7R2J224K230KA

Cap Ceramic 0.22uF 630V X7R 10% Pad SMD 2220 125°C T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C5750X7R2J224K230KA - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 630V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 2220 (5750 Metric)
Dimension: T  2.5mm x W  5mm x L  5.7mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.50
USD
Quantity
Unit Price
500
$0.375
1,000
$0.37
1,500
$0.365
2,500
$0.36
5,000+
$0.355
Product Variant Information section