text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0201KRX5R5BB104

0201 0.1 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
YAGEO CC0201KRX5R5BB104 - Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
720,000
USA:
720,000
2,025,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$189.00
USD
Quantity
Unit Price
15,000
$0.0126
30,000
$0.0124
45,000
$0.0123
60,000
$0.0122
75,000+
$0.0119
Product Variant Information section