text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402GRNPO9BN180

0402 18 pF 50 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
YAGEO CC0402GRNPO9BN180 - Technical Attributes
Attributes Table
Capacitance: 18pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$242.00
USD
Quantity
Unit Price
10,000
$0.0242
20,000
$0.0239
30,000
$0.0236
40,000
$0.0235
50,000+
$0.023
Product Variant Information section