text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402JRNPO9BN221

0402 220 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2508
Product Specification Section
YAGEO CC0402JRNPO9BN221 - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
Singapore:
70,000
370,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$23.00
USD
Quantity
Unit Price
10,000
$0.0023
40,000
$0.0022
100,000
$0.0021
250,000
$0.0021
400,000+
$0.002