text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402JRNPO9BN680

0402 68 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
YAGEO CC0402JRNPO9BN680 - Technical Attributes
Attributes Table
Capacitance: 68pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,210,000
USA:
1,210,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
10,000
$0.011
30,000
$0.0107
40,000
$0.0106
100,000
$0.0104
150,000+
$0.0102
Product Variant Information section