text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX5R5BB104

0402 0.1 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
YAGEO CC0402KRX5R5BB104 - Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$73.00
USD
Quantity
Unit Price
10,000
$0.0073
30,000
$0.0071
50,000
$0.007
100,000
$0.0069
200,000+
$0.0067
Product Variant Information section