text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX7R7BB154

CC Series 0402 0.15 uF 16 V ±10% X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
YAGEO CC0402KRX7R7BB154 - Technical Attributes
Attributes Table
Capacitance: 0.15µF
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
Singapore:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$63.00
USD
Quantity
Unit Price
10,000
$0.0063
20,000
$0.0062
30,000
$0.0061
50,000
$0.006
100,000+
$0.0059
Product Variant Information section