text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402MRX5R5BB475

CC Series 0402 4.7 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
YAGEO CC0402MRX5R5BB475 - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
700,000
USA:
700,000
On Order:
0
Factory Stock:Factory Stock:
1,360,000
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Unit Price
10,000
$0.018
20,000
$0.0177
30,000
$0.0176
40,000
$0.0175
50,000+
$0.0171
Product Variant Information section