text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRX7R0BB223

0603 0.022 uF 100 V ±10% Tolerance X7R Multilayer Ceramic Chp Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0603KRX7R0BB223 - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$219.60
USD
Quantity
Unit Price
4,000
$0.0549
8,000
$0.054
12,000
$0.0534
16,000
$0.0531
20,000+
$0.0519
Product Variant Information section