text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRX7R9BB103

0603 10 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
YAGEO CC0603KRX7R9BB103 - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications
The CC0603KRX7R9BB103 is a ceramic multilayer chip capacitor with leadfree terminations and tolerance of ±10%.

Features:

  • Supplied in tape on reel
  • Nickel-barrier end termination
  • RoHS compliant
  • Halogen Free compliant

Applications:

  • PCs, Hard disk, Game PCs
  • DVDs, Video cameras
  • Mobile phones
  • Data processing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.60
USD
Quantity
Unit Price
4,000
$0.0184
12,000
$0.0179
20,000
$0.0177
40,000
$0.0174
80,000+
$0.017