text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRX7R9BB105

0603 1 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
YAGEO CC0603KRX7R9BB105 - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
1,392,000
Germany:
1,392,000
2,256,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$146.00
USD
Quantity
Unit Price
4,000
$0.0365
8,000
$0.0359
12,000
$0.0356
20,000
$0.0352
40,000+
$0.0343
Product Variant Information section