text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRX7R9BB224

0603 50 V 0.22 uF ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2447
Product Specification Section
YAGEO CC0603KRX7R9BB224 - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
384,000
USA:
384,000
164,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$273.20
USD
Quantity
Unit Price
4,000
$0.0683
8,000
$0.0672
12,000
$0.0665
16,000
$0.066
20,000+
$0.0646