text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603ZRY5V6BB105

0603 1 uF 10 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
YAGEO CC0603ZRY5V6BB105 - Technical Attributes
Attributes Table
Capacitance: 1000000pF
Dielectric: Y5V
Rated Voltage: 10V
Tolerance (%): -20% to +80%
Dissipation Factor: 12.5%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
168,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.20
USD
Quantity
Unit Price
4,000
$0.0363
8,000
$0.0357
12,000
$0.0353
20,000
$0.0349
40,000+
$0.034
Product Variant Information section