text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805GRNPO9BN102

0805 1 nF 50 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code:
Product Specification Section
YAGEO CC0805GRNPO9BN102 - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$48.00
USD
Quantity
Unit Price
4,000
$0.012
12,000
$0.0118
20,000
$0.0116
80,000
$0.0113
120,000+
$0.0111