text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805JRX7R0BB472

0805 4.7 nF 100 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code:
Product Specification Section
YAGEO CC0805JRX7R0BB472 - Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
92,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$60.80
USD
Quantity
Unit Price
4,000
$0.0152
8,000
$0.015
12,000
$0.0148
20,000
$0.0147
40,000+
$0.0143