Manufacturer Part #
CC0805KKX7R8BB105
0805 1 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CC0805KKX7R8BB105 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO CC0805KKX7R8BB105 - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | X7R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0077
9,000
$0.0075
15,000
$0.0074
45,000
$0.0071
75,000+
$0.0069
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0077 / Stock: 0 Qty: 3,000+$0.0077 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0077 / Stock: 102,000 Qty: 3,000+$0.0077 Stock: 102,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0077 / Stock: 0 Qty: 3,000+$0.0077 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0077 / Stock: 9,987,000 Qty: 3,000+$0.0077 Stock: 9,987,000
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount