text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KKX7R9BB334

0805 0.33 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
YAGEO CC0805KKX7R9BB334 - Technical Attributes
Attributes Table
Capacitance: 0.33µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
342,000
USA:
342,000
267,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$243.00
USD
Quantity
Unit Price
3,000
$0.081
6,000
$0.0796
9,000
$0.0788
12,000
$0.0782
15,000+
$0.0764
Product Variant Information section