text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KKX7RABB223

0805 0.022 uF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
YAGEO CC0805KKX7RABB223 - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: H  1.25mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
153,000
USA:
153,000
123,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.103
9,000
$0.102
12,000
$0.101
15,000+
$0.0985
Product Variant Information section