text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KRX7R9BB154

0805 150 nF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
YAGEO CC0805KRX7R9BB154 - Technical Attributes
Attributes Table
Capacitance: 150nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
44,000
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.80
USD
Quantity
Unit Price
4,000
$0.0167
12,000
$0.0163
20,000
$0.0162
60,000
$0.0158
100,000+
$0.0154
Product Variant Information section