text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KRNPOBBN331

Multilayer Ceramic Capacitors 1206 500v NPO 331 10% TOL

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC1206KRNPOBBN331 - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: C0G
Rated Voltage: 500V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
16000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,176.00
USD
Quantity
Unit Price
4,000
$0.139
8,000
$0.138
12,000+
$0.136
Product Variant Information section