text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KRX7R9BB473

1206 47 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2426
Product Specification Section
YAGEO CC1206KRX7R9BB473 - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$59.20
USD
Quantity
Unit Price
4,000
$0.0148
12,000
$0.0144
20,000
$0.0143
60,000
$0.0139
100,000+
$0.0136