text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206MKY5V6BB226

Multilayer Ceramic Capacitors 22uF 10V Y5V 20% Pad SMD 1206 85°C T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC1206MKY5V6BB226 - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: Y5V
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 20%
Capacitance Change Rate: -22% to +82%
Operating Temp Range: -30°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
12000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,464.00
USD
Quantity
Unit Price
2,000
$0.127
4,000
$0.126
6,000
$0.125
8,000
$0.124
10,000+
$0.122
Product Variant Information section