text.skipToContent text.skipToNavigation

Manufacturer Part #

CD70ZU2GA102MYNKA

CD Series 0.001 uF 400 VAC Z5U ±20% Radial LS=10 mm Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CD70ZU2GA102MYNKA - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: Z5U
Rated Voltage (VAC): 440VAC
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.60
USD
Quantity
Unit Price
1,000
$0.0786
3,000
$0.0764
5,000
$0.0754
10,000
$0.0741
20,000+
$0.072
Product Variant Information section