text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA1A2X7R1E332K030BA

Multilayer Ceramic Capacitors 0201 25v X7R 332 10% AUTOMOTIVE

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
TDK CGA1A2X7R1E332K030BA - Technical Attributes
Attributes Table
Capacitance: 3.3nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$319.50
USD
Quantity
Unit Price
15,000
$0.0213
30,000
$0.021
45,000
$0.0208
60,000
$0.0207
75,000+
$0.0203
Product Variant Information section