text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B3X7R1H153K050BB

CGA Series 0402 0.015 uF 50 V ±10% X7R Automotive Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
TDK CGA2B3X7R1H153K050BB - Technical Attributes
Attributes Table
Capacitance: 0.015µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$404.00
USD
Quantity
Unit Price
10,000
$0.0404
20,000
$0.0397
30,000
$0.0393
40,000+
$0.0388
Product Variant Information section