text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E1X7R1C334K080AC

Multilayer Ceramic Capacitors 0603 16V X7R 334 10% automotive

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
TDK CGA3E1X7R1C334K080AC - Technical Attributes
Attributes Table
Capacitance: 330nF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 303MΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
372,000
USA:
372,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$316.00
USD
Quantity
Unit Price
4,000
$0.079
8,000
$0.0777
12,000
$0.0769
16,000
$0.0764
20,000+
$0.0747
Product Variant Information section