text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2X5R1A105K080AA

Cap Ceramic 1uF 10V X5R 10% Pad SMD 0603 85C Low ESR Automotive AEC-Q200 T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
TDK CGA3E2X5R1A105K080AA - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.40
USD
Quantity
Unit Price
4,000
$0.0521
8,000
$0.0512
12,000
$0.0507
16,000
$0.0503
20,000+
$0.0492
Product Variant Information section